Eaton LPS-RK-400SPI

Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 1,078.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-400SPI.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages22 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-500A
Fuse Square Body 500A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 500A 690V aR DIN 1 HSDNH - 170M4864D

Descriptions

Descriptions of Eaton LPS-RK-400SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 400A 600V Slow Blow 2-Pin Lug Holder Carton
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 400A
COOPER BUSSMANN LPS-RK-400SPI Fuse, RK1, LPS-RK-SPI, 400A, 600VAC/300VDC. More details: Fuse, 400 Fuse Amps, Indicating, LPS-RK-SPI Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 11-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPSRK400SPI