Eaton LPS-RK-250SP

Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 960.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-250SP.

IHS

Datasheet3 pages24 years ago
Datasheet3 pages0 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

FWP Series Fast-Acting 700 V 300 A Ø 14.3 x 129.29 mm High Speed Fuse
Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton280MMT
500V 690V Fast Blow 280A Bracket mounting,threaded mounting,Hinge mounting 113mm*83mm*38mm

Descriptions

Descriptions of Eaton LPS-RK-250SP provided by its distributors.

Electric Fuse, Time Delay Blow, 250A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 Slow Blow Acting 250A 600V Holder Lug Carton
Industrial & Electrical Fuses 600V 250A Dual Element Time Delay
Class-RK1 Time Delay Fuse 250A 300kA IR
Eaton Bussmann Low Voltage - NA LPS-RK-250SP - LPS-RK-250SP
FUSE - RK1 600VAC/300VDC TD UL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPS-RK-250SP Fuse, RK1, LPS-RK-SP, 250A, 600VAC/300VDC. More details: Fuse, 250 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 11-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK250SP
  • LPSRK-250SP
  • LPSRK250SP