Eaton KTS-R-20

Fuse Class RK1 Fast Acting 20A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
$ 100.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTS-R-20.

IHS

Datasheet436 pages9 years ago
Datasheet3 pages0 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+367%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Eaton25ET
Cartridge Fuse, 25A, 500V/690V, Bracket Mount, Threaded Mount, 48mm L
EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
MersenE219769
FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 690VAC, 25A, NO INDICATOR
LittelfuseL70S025.T
Electric Fuse, Very Fast Blow, 25A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KTS-R-20 provided by its distributors.

Fuse Class RK1 Fast Acting 20A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
BUSSMANN LIMITRON FAST ACTING FUSE CLASS RK1 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Electric Fuse, Fast Blow, 20A, 600VAC, 200000A (IR), Inline/holder
LIMITRON FAST ACTING FUSE CLASS RK1 | Bussmann by Eaton KTS-R-20
Fuse Class RK1 20A 600V Fast 2-Pin Holder
Industrial & Electrical Fuses 600VAC 20A Fast Acting Limitron
Class-RK1 Fast Acting Fuse 20A 200kA IR
Eaton Bussmann Low Voltage - NA KTS-R-20 - KTS-R-20
LIMITRON FAST ACTING FUSE CLASS RK1;
FUSE - RK1 600VAC/250VDC FA UL
KTS-R-20, EATON BUSSMAN ELECTRICAL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTS-R 20
  • KTS-R20