Eaton KTK-R-30

Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 42.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-30.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet1 page23 years ago
Datasheet6 pages11 years ago

IHS

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-29.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Cartridge Fuse 800V 700V 30A 58A²S Base Mount, Standard Mount, Box Mount 50.8mm L × 50.8mm H
Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
MersenRS32H (B)
Fuse Carrier, A2, Black; |Ge Power Controls RS32H (B)
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton KTK-R-30 provided by its distributors.

Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 30 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 30A
FUSE, 30A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:30A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Diameter:0.406mm RoHS Compliant: Yes
BUSSMANN KTK-R-30 Fuse, 30A, Class CC, KTK-R, 600VAC. More details: Fuse, 30 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R30
  • KTKR30