Eaton JJS-400

600V Quick fuse Cartridge 400A Bracket mounting,threaded mounting 43.94mm(Length)*25.4mm(width)
$ 426.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-400.

IHS

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Square Body 450A 700V Stud Mount Flat 50 X 45 X 45mm CSA/UL
Eaton Bussmann High Speed Square Body FUSE 500A 690V 1*FU/78 AR UC - 170M3621
Eaton Bussmann High Speed Square Body FUSE 500A 690V 2/80 AR UC - 170M5010

Descriptions

Descriptions of Eaton JJS-400 provided by its distributors.

600V Quick fuse Cartridge 400A Bracket mounting,threaded mounting 43.94mm(Length)*25.4mm(width)
Fuse Class T Very Fast Acting 400A 600V Bolt Tap Carton CSA/UL
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T - JJS-400
Electric Fuse, Very Fast Blow, 400A, 600VAC, 200000A (IR), Inline/holder
COOPER BUSSMANN JJS-400 Fuse, 400A, Class T, JJS, 600VAC. More details: Fuse, 400 Fuse Amps, Nonindicating, JJS Series, 600VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 600VAC, Length 3-5/8 In., Diameter 1 In., Functionally Equal To Ferraz/Gould AGT, Littlefuse JLLS, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS400