Eaton JCX-125E

Electric Fuse, 125A, 2400VAC, 2400VDC, 50000A (IR), Inline/holder
$ 7,128.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCX-125E.

IHS

Datasheet2 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1505R1C2.75
Electric Fuse, 150A, 2750VAC, 80000A (IR), Inline/holder, 5R
Littelfuse150E2C2.75
Electric Fuse, 150A, 2750VAC, 80000A (IR), Inline/holder, 150E
Littelfuse1304R1C2.75
Electric Fuse, 130A, 2750VAC, 80000A (IR), Inline/holder, 4R
EatonJCK-5R
Medium-Voltage Fuse, JCK Series, 150A, Time-Delay, 2540V AC, Cylindrical
EatonJCK-4R
Medium-Voltage Fuse, JCK Series, 130A, Time-Delay, 2540V AC, Cylindrical
FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 2.54 KVAC 130A

Descriptions

Descriptions of Eaton JCX-125E provided by its distributors.

Electric Fuse, 125A, 2400VAC, 2400VDC, 50000A (IR), Inline/holder
Fuse 125A 2750V 2-Pin Clip Holder
Fuse-E Rated MV 2.75kV Ferrule
JCX-125E, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN JCX-125E Fuse, 125A, Class E-Rated, JCX, 2750VAC. More details: Fuse, 125 Fuse Amps, Indicating, JCX Series, 2750VAC Voltage Rating, Time Delay, E-Rated Class, Dual Element, Body Material Fiberglass, Non-Rejection, Body Style Cylindrical, Interrupt Rating 80kA (Asym.) 50kA (Sym.), Length 10-13/16 In., Diameter 3 In., Standards ANSI

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCX125E