What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton HEB-BB

Midget 13/32 x1-1/2 In-Line Fuse Holder 30A 1P
$ 73.378
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HEB-BB.

Sager Electronics

Datasheet2 pages25 years ago
Datasheet3 pages17 years ago

Electro Sonic

Fuses Unlimited

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton HEB-BB provided by its distributors.

Midget 13/32 x1-1/2 In-Line Fuse Holder 30A 1P
FUSEHOLDER, WATERPROOF, 10X38MM; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Fuse Size Held:13/32 x 1.1/2", 10 x 38mm; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Series:Tron; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA; Current Rating:30A; Mounting Type:In-Line; No. of Poles:1; Range:13/32" x 1½" (10mm x 38mm); Standard:Water Resistant; Terminal Type:Copper Crimp; Wire Size AWG Max:6AWG; Wire Size AWG Min:10AWG
Fuse Holder, 10.3 X 38Mm; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión De Cable; Núm. De Fusibles:1 |Eaton Bussmann HEB-BB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEBBB