Descriptions of Eaton FWP-600A provided by its distributors.
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-600A
Fuse 600A 700V Bolt Tap 63.5 X 72.14mm Carton CSA/UL
Fast Acting Semiconductor Cylindrical Fuse 600A 200kA IR AC
Electric Fuse, 600A, 700VAC, 700VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 600A 700VAC/VDC
Specialty Fuses 700V 600Arms Semiconductor
North American High Speed Fuses
FWP-600A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWP-600A Fuse, 600A, FWP, 700VAC/DC. More details: Fuse, 600 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 7-3/32 In., Diameter 2-1/2 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.