Eaton FWA-250B

Fuse, Industrial / Power, Class aR, 250 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
$ 195.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-250B.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse, Industrial / Power, Class aR, 300 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
LittelfuseLA15QS3004TI
Semi Conductor Fuse 150Vac 300A/Box |Littelfuse LA15QS3004TI
LittelfuseLA15QS3004
Semi Conductor Fuse 150Vac 300A/Box |Littelfuse LA15QS3004
FUSE CARTRIDGE BLADE FAST BLOW BOLT MOUNT 150VAC/DC 300A
Fuse, Industrial / Power, Class aR, 200 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
LittelfuseLA15QS2504
Semi Conductor Fuse 150Vac 250A/Box |Littelfuse LA15QS2504

Descriptions

Descriptions of Eaton FWA-250B provided by its distributors.

Fuse, Industrial / Power, Class aR, 250 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
Eaton Bussmann High Speed Round body SEMI-COND FUSE 250A 150V AC - FWA-250B
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWA-250B Fuse, 250A, FWA, 150VAC/DC. More details: Fuse, 250 Fuse Amps, Nonindicating, FWA Series, 150VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 100kA at 150VAC, 20kA at 150VDC, Length 2-21/32 In., Diameter 1 In., Functionally Equal To Ferraz/Gould A15QS, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA250B