Eaton FWA-1000A

Eaton Bussmann High Speed Round body SEMI-COND FUSE 1000A 150V AC - FWA-1000A
$ 519.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-1000A.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 800A 150V AC - FWA-800A
Eaton Bussmann High Speed Round body SEMI-COND FUSE 700A 150V AC - FWA-700A
LittelfuseLA15QS10004
Electric Fuse, Very Fast Blow, 1000A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseLA15QS8004
Semi Conductor Fuse 150Vac 800A/Box |Littelfuse LA15QS8004
LittelfuseLA15QS10004TI
Electric Fuse, Very Fast Blow, 1000A, 150VAC, 150VDC, 100000A (IR), Inline/holder
EatonANN-800
Fuse Limiter Very Fast Acting 800A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL

Descriptions

Descriptions of Eaton FWA-1000A provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 1000A 150V AC - FWA-1000A
SEMICONDUCTOR FUSE, 1000A, 150VAC, FUSE-LINK, HIGH SPEED, 38 X 88 MM, AR, UL
Fast Acting Semiconductor Cylindrical Fuse 1000A 200kA IR AC
Electric Fuse, 1000A, 150VAC, 200000A (IR), Inline/holder
Fuse 1000A 150V Bolt Tap 88.9 X 38.1mm
150V 150V Cartridge 1KA Bracket mounting,threaded mounting 31.8mm(Length)
FUSE CARTRIDGE FAST BLOW BOLT MOUNT 150VAC/DC 1 KA
Specialty Fuses 150V 1000Arms Semico nductor
North American High Speed Fuses
FWA-1000A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWA-1000A Fuse, 1000A, FWA, 150VAC. More details: Fuse, 1000 Fuse Amps, Nonindicating, FWA Series, 150VAC Voltage Rating, Fast Acting, Single Element, Melamine Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 150VAC, Length 3-1/2 In., Diameter 1-1/2 In., Functionally Equal To Ferraz/Gould A15QS, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA1000A