Eaton FRS-R-400

300V 600V Slow Blow Cartridge Fuse 400A Base Mount, Standard Mount, Box Mount, 295.4mm L
$ 568.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-400.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Square Body 500A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 500A 690V aR DIN 1 HSDNH - 170M4864D
Fuse Square Body 500A 700V Stud Mount Flat 50 X 53 X 53mm CSA/UL

Descriptions

Descriptions of Eaton FRS-R-400 provided by its distributors.

300V 600V Slow Blow Cartridge Fuse 400A Base Mount, Standard Mount, Box Mount, 295.4mm L
Fuse Class RK5 Slow Blow Acting 400A 600V Holder Lug 59.44 X 295.4mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder
BUSSMANN FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE, 400A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:400A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:2.59" x 11.63"; Blow Characteristic:Time Delay; Diameter:40.5mmRoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-400 Fuse, RK5, FRS-R, 400A, 600VAC/300VDC. More details: Fuse, 400 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 11-5/8 In., Diameter 2-11/32 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R400
  • FRSR-400
  • FRSR400