What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/HPF-C

Fuse Holder 30A 600VAC Quick Connect Screw Mount Bulk
$ 42.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HPF-C.

Electro Sonic

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2025-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Eaton BK/HPF-C provided by its distributors.

Fuse Holder 30A 600VAC Quick Connect Screw Mount Bulk
FUSE HLDR CART 600V 30A PNL MNT
Eaton Corporation Ctn Of 50 - Buss Fuseholder SD
Buss Fuseholder S.d. |Eaton Bussmann BK/HPF-C
FUSEHOLDER-MIDGT PANL 600V 30A
ACCESSORY, BUSS FUSEHOLDER S.D.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HPF-C
  • BKHPF-C