Eaton ANN-600

Electric Fuse, Very Fast Blow, 600A, 125VAC, 80VDC, 2500A (IR), Surface Mount
$ 212.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-600.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page21 years ago

ARCEL Power Electronics

Inventory History

3 month trend:
+120%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonANN-700
Fuse Limiter Very Fast Acting 700A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
LittelfuseL15S500.V
Electric Fuse, Very Fast Blow, 450A, 150VAC, 100VDC, 100000A (IR), Inline/holder
LittelfuseL15S450.T
Electric Fuse, Very Fast Blow, 400A, 150VAC, 100VDC, 100000A (IR), Inline/holder
LittelfuseL15S600.V
100V 150V Quick fuse Cartridge 600A Bracket mounting,threaded mounting 31.8mm(Length)
EatonANN-500
Electric Fuse, Very Fast Blow, 500A, 125VAC, 80VDC, 2500A (IR), Surface Mount
BUSSMANN BY EATON BK/GMT-X COVER, GMT INDICATING FUSE

Descriptions

Descriptions of Eaton ANN-600 provided by its distributors.

Electric Fuse, Very Fast Blow, 600A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Fuse Limiter Very Fast Acting 600A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANN-600 Fuse, 600A, ANN, 125VAC/80VDC, Bolt-On. More details: Fuse, 600 Fuse Amps, Indicating, ANN Series, 125VAC/80VDC Voltage Rating, Very Fast Acting, Single Element, Body Material Glass/Melamine, Body Style Bolt-On, Interrupt Rating 2.5kA at 125VAC, 2.7kA at 80VDC, Length 3-3/16 In., Diameter 7/8 In., Standards CE, UL Guide JFHR2, CSA Certification Class 1422-30

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN600