Eaton ANN-400

80V 125V Fast Blow Fuse 400A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
$ 151.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-400.

Sager Electronics

Datasheet1 page14 years ago

Agility

Inventory History

3 month trend:
-15.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonANN-500
Electric Fuse, Very Fast Blow, 500A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Fast Acting Indicating Telecom Fuse Cover
Fuse Alarm Indicating Fast Acting 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Bulk
Littelfuse0CNN500E.V
Electric Fuse, Very Fast Blow, 500A, 80VDC, 2700A (IR), Inline/holder
Littelfuse0CNN300E.V
80V 125V Quick fuse Fuse Strip 300A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0CNN400E.V
80V 125V Quick fuse Fuse Strip 400A Bracket mounting,threaded mounting 80.77mm(Length)

Descriptions

Descriptions of Eaton ANN-400 provided by its distributors.

80V 125V Fast Blow Fuse 400A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
Electric Fuse, Very Fast Blow, 400A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Fuse Limiter Very Fast Acting 400A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANN-400 Fuse, 400A, ANN, 125VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANN, Voltage Rating 125VAC/80VDC, Fuse Amps 400, Very Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 2.5kA at 1125VAC, 2.7kA at 80VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards CE, UL Guide JFHR2, CSA Certification Class 1422-30

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN400