Eaton ANN-300

80V 125V Fast Blow Fuse 300A Threaded Mount, Hinged Mount 36.6mm × 22.2mm × 22.2mm
$ 113.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-300.

Sager Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+271%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonANN-350
Electric Fuse, Very Fast Blow, 350A, 125VAC, 80VDC, 2500A (IR), Surface Mount
EatonANN-325
Electric Fuse, Very Fast Blow, 325A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Littelfuse0CNN325E.V
Fuse Strip, Fast-Acting, 80V, 125V, 325A, Bracket Mount, Screw Mount, 80.77mm L
Littelfuse0CNN350E.V
Fuse Strip 350A 80V/125V, Fast-Acting, Bracket Mount, Threaded Mount, 80.77mm L
EatonANN-250
80V 125V Fast Blow Fuse 250A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
Littelfuse0CNN225E.V
80V 125V Fast Acting Fuse Strip 225A Bracket Mount, Threaded Mount 80.77mm L

Descriptions

Descriptions of Eaton ANN-300 provided by its distributors.

80V 125V Fast Blow Fuse 300A Threaded Mount, Hinged Mount 36.6mm × 22.2mm × 22.2mm
Electric Fuse, Very Fast Blow, 300A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Fuse Limiter Very Fast Acting 300A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
FUSE INDUSTRIAL VERY FAST ACTING 300A DIMS 3.19X0.88" CARTRIDGE 125/80VAC/VDC
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANN-300 Fuse, 300A, ANN, 125VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANN, Voltage Rating 125VAC/80VDC, Fuse Amps 300, Very Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 2.5kA at 1125VAC, 2.7kA at 80VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards CE, UL Guide JFHR2, CSA Certification Class 1422-30

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN-300.
  • ANN300