Eaton ANN-225

Electric Fuse, Very Fast Blow, 225A, 125VAC, 80VDC, 2500A (IR), Surface Mount
$ 131.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-225.

Electro Sonic

Datasheet1 page14 years ago

Inventory History

3 month trend:
+324%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseL15S250.T
Electric Fuse, Very Fast Blow, 200A, 150VAC, 100VDC, 100000A (IR), Inline/holder
EatonANN-250
80V 125V Fast Blow Fuse 250A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
EatonANN-275
Electric Fuse, Very Fast Blow, 275A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Littelfuse0CNN275E.V
Electric Fuse, Very Fast Blow, 275A, 80VDC, 2700A (IR), Inline/holder
Littelfuse0CNN250E.V
80V 125V Quick fuse Fuse Strip 250A Bracket mounting,threaded mounting 80.77mm(Length)
EatonANN-200
Fuse, Industrial / Power, 200 A, 125 VAC, 80 VDC, 22.2mm x 81mm, 0.88 x 3.19, Very Fast Acting

Descriptions

Descriptions of Eaton ANN-225 provided by its distributors.

Electric Fuse, Very Fast Blow, 225A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANN-225 Fuse, 225A, ANN, 125VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANN, Voltage Rating 125VAC/80VDC, Fuse Amps 225, Very Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 2.5kA at 1125VAC, 2.7kA at 80VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards CE, UL Guide JFHR2, CSA Certification Class 1422-30

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN-225.
  • ANN225