Eaton 170M6013

Eaton Bussmann High Speed Square Body 900A 690V 3/80 aR INDICATOR FUSE - 170M6013
$ 1,151.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6013.

IHS

Datasheet5 pages18 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 1000A 690V 2FKE/115 AR UC - 170M5766
Fuse Square Body 1000A 700V 2-Pin Lug Stud Mount Carton

Descriptions

Descriptions of Eaton 170M6013 provided by its distributors.

Eaton Bussmann High Speed Square Body 900A 690V 3/80 aR INDICATOR FUSE - 170M6013
Fuse Square Body 900A 700V 2-Pin Flat Stud Mount
Electric Fuse, 900A, 700VAC, 200000A (IR), Inline/holder
SCR 700V Square 900A Bracket Mount Thread Mount 51mm × 76mm × 90mm
IC MCU 32BIT 128KB FLASH 48LFQFP
170M6013, EATON BUSSMAN ELECTRICAL
900A 690V 3/80 AR INDICATOR FU
Bussmann series high speed square body fuse, 700V (UL), 690V (IEC), 900A, 200 kAIC, Top fuse status indicator, Fuse, Blade end X blade end, Class aR, DIN 43 620 - 170M6013
COOPER BUSSMANN 170M6013 Fuse, 900A, 170M, 690VAC (IEC), 700VAC (UL). More details: Fuse, 900 Fuse Amps, Indicating, 170M Series, 690VAC (IEC), 700VAC (UL) Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On Square Body, European, Interrupt Rating 200kA, Length 51mm, Depth 76mm, Width 76mm, Standards CE, IEC 60269 Part 4, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN