What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft / Conxall CXS3106A14S6S

Conn Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Mil E Qual®
$ 22.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CXS3106A14S6S.

IHS

Datasheet2 pages15 years ago

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-0.82%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-98P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
ITT / CannonCA3108E14S-6PBF178
Conn Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall CXS3106A14S6S provided by its distributors.

Conn Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Mil E Qual®
Mil-E-Qual Plastic Connector Straight Cable Plug 6 Socket - Solder Contacts
Circular Connector Plug Size 14S, 6 Position, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:6; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall CXS3106A14S6S
CIRCULAR CONNECTOR PLUG SIZE 14S, 6POS,; CIRCULAR CONNECTOR PLUG SIZE 14S, 6POS, CABLE; Connector Type:Circular Military; Series:Mil-E-Qual; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXS3106A14S-6S