What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft / Conxall 7280-2PG-300

Conn Field Installable PIN 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Bulk
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7280-2PG-300.

IHS

Datasheet36 pages20 years ago

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E14S-9PA34
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-9SA34
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 02CT SOCKET CONTACTS LE CONTACTS

Descriptions

Descriptions of Switchcraft / Conxall 7280-2PG-300 provided by its distributors.

Conn Field Installable PIN 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Male, Crimp Terminal
Bayonet Lock,Male Pins,Receptacle 2pin Polyamide (PA),Nylon 7.5A , 20.6mm
Standard Circular Connector MINI-CON PAN MT #20 CRIMP
Mini-Con-X Panel Mount Receptacle 2 Pin - Crimp Contacts
MINI-CON PANEL MT #20 CRIMP | Conxall 7280-2PG-300
CONN RCPT MALE 2POS GOLD CRIMP
SEALED CIRCULAR CONN, RCPT, 2POS, PANEL; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft