What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft / Conxall 586-SG

Contact - Socket - Crimp 20 - 24 AWG Wire for Series Maxi- Mega- Micro- Mini- Multi
$ 0.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 586-SG.

Electro Sonic

Datasheet1 page15 years ago

Inventory History

3 month trend:
+8.85%

Descriptions

Descriptions of Switchcraft / Conxall 586-SG provided by its distributors.

Contact - Socket - Crimp 20 - 24 AWG Wire for Series Maxi- Mega- Micro- Mini- Multi
Standard Circular Connector #20 SKT CRMP CONTACT
Connector Circular wire mounting
#20 SOCKET CRIMP CONTACT | Conxall 586-SG
Contact SKT 20 Size Crimp ST Cable Mount
#20 Crimp Contact for Con-X Line, Socket
Circular Contact, Socket, Crimp; Product Range:Con-X Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Switchcraft Con-X Series Circular Connectors Rohs Compliant: Yes |Switchcraft/conxall 586-SG

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586SG