What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft / Conxall 13182-7PG-331

Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
$ 16.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 13182-7PG-331.

Newark

Datasheet36 pages20 years ago

Farnell

element14

Inventory History

3 month trend:
-9.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8Terminal 1Port
Amphenol IndustrialPT06A-12-8P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialMS3116E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-10-6P(470)
Circular MIL Spec Connector 6P Size 10 Pin Plug Strt Strain Relief

Descriptions

Descriptions of Switchcraft / Conxall 13182-7PG-331 provided by its distributors.

Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
Circular Connector, 7 Contact(s), Male, Solder Terminal
Conxall CABLE PLUG/#12 SOLDER .31 OD Part Number 13182-7PG-331
Maxi-Con-X Straight Cable Plug 7 Pin - Solder Contacts
CONN PLUG MALE 7P GOLD SLDR CUP
CONN PLUG MALE 7POS SOLDER CUP
CIRCULAR CONNECTOR PLUG, SIZE 12, 7 POSITION, CABLE; Connector Type: Circular Industrial; Product Range: Maxi-Con-X Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type:
Circular Connector Plug, Size 12, 7 Position, Cable; Rango De Producto:Serie Maxi-Con-X; Género:Macho; Núm. De Contactos:7; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 13182-7PG-331

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft