Amphenol 132C10019X

Contact - Combo D-Sub Socket - Solder Cup - Straight AWG 16-20 - 10A
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 132C10019X.

TME

Datasheet1 page20 years ago

Burklin Elektronik

Master Electronics

DigiKey

Inventory History

3 month trend:
-41.69%

Related Parts

TE Connectivity207684-4
CONNECTOR, D-SUB, AMPLIMITE, SKT CONT, SZ 22
HARTING Elektronik09670008277
Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008277
CONN D-SUB SOCKET 24-28AWG CRIMP

Descriptions

Descriptions of Amphenol 132C10019X provided by its distributors.

Contact - Combo D-Sub Socket - Solder Cup - Straight AWG 16-20 - 10A
DSub Contact, 132C Series, Female, 16-20 AWG, Solder Cup, Copper Alloy Material, Gold Finish
D Sub Contact, Socket, 20-16Awg; |Amphenol Conec 132C10019X
Receptacle, 0.5-1.5 mm², AWG 20-16, solder connection, gold-plated, 132C10019X
Conec 132C10019X Bush Contact For High Current Socket Gold Plated 16-20 AWG
Combination D-SUB Socket Solder cup
Contact SKT Solder Cup ST Cable Mount 16-20AWG
CONN DSUB SCKT 16-20AWG SLDR CUP
High-Current Socket 10A, Solder
Gender = Socket / Termination Type = Solder Cup / Current Rating A = 10 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 20 / Wire Size AWG Max. AWG = 16

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132 C 10019 X