What’s new: Find the right parts faster with our redesigned experience

Learn more

Comus RI-23A

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.25ms 100mOhm
$ 0.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-23A.

Mouser

Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Comus RI-23A provided by its distributors.

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.25ms 100mOhm
SWITCH, REED, SPST-NO, 2.5A, 200VDC; Product Range: RI-23 Series; Contact Configuration: SPST-NO; Switch Mounting: -; Contact Current Max: 4mA; Switching Voltage Max: 200VDC; Switching Power Max: 10W; Conta 65K1045
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:200VDC; Body Length:15mm; Breakdown Voltage Min:325VDC; Contact Current Max:4mA; Lead Diameter:0.61mm; Leaded Process Compatible:Yes; Mounting Type:PCB; Overall Length:46" ;RoHS Compliant: Yes

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-23A.
  • RI23A