Comchip US2G-HF

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip US2G-HF.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Comchip US2G-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC
TVS Diode 50A 50ns 5μA 2A SMA(DO-214AC) SMD
Diode Switching 400V 2A 2-Pin SMA T/R
RECTIFIER ULTRA FAST RECOVERY 400V 2A SMA
DIODE STANDARD 400V 2A DO214AC
DIODE GEN PURP 400V 2A DO214AC

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP