What’s new: Find the right parts faster with our redesigned experience

Learn more

Comchip CDBQR0230L

Rectifier Diode Schottky 35V 0.2A 2-Pin Case 0402(1006Metric) T/R
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBQR0230L.

IHS

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-40.29%

CAD Models

Download Comchip CDBQR0230L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-07-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-11-26
LTD Date2014-11-26

Related Parts

Rectifier Diode, 1 Phase, 3 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon

Descriptions

Descriptions of Comchip CDBQR0230L provided by its distributors.

Rectifier Diode Schottky 35V 0.2A 2-Pin Case 0402(1006Metric) T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 35V V(RRM), Silicon
SMT SCHOTTKY DIODE 35V 200MA 2-PIN SOD-923F (0402)
DIODE SCHOTTKY 30V 200MA 0402 SOD923F

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP