Comchip AES2JF-HF

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.197
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip AES2JF-HF.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-5.73%

CAD Models

Download Comchip AES2JF-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Comchip AES2JF-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Diode Switching 600V 2A 2-Pin SMAF T/R Automotive AEC-Q101
AUTOMOTIVE DIODE SCHOTTKY 2A 600V SMAF
DIODE STANDARD 600V 2A SMAF
DIODE GEN PURP 600V 2A SMAF

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP