Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coiltronics CTX410805-R

Power Transformer 1: 67 Dual+Auxilary Prim. Dual Sec. 20V Prim. 1340V Sec. Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics CTX410805-R.

Electro Sonic

Datasheet4 pages19 years ago

IHS

Component Distributors Inc.

CAD Models

Download Coiltronics CTX410805-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Coiltronics CTX410805-R provided by its distributors.

Power Transformer 1:67 Dual+Auxilary Prim. Dual Sec. 20V Prim. 1340V Sec. Through Hole
Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 30 mA, 14 W, OCTA-PAC
Power Transformer 1:67 14W 12Term. PC Pin Thru-Hole
Compliant 25.4 mm Through Hole 25.4 mm 15 mm 28.5 mm 28.349523 g Lead Free
INDUCTOR; Inductance:24µH; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:12
Power Transformers 14W 24uH 0.03ohms
Ccfl Transformer, 20V, 14 W; Turns Ratio:1:67; Lighting Transformer Primary Voltages:1 X 20V; Secondary Voltages:1.34Kv; Secondary Power:14W; Secondary Current Nom:30Ma; Product Range:Octa-Pac Series; Core Material:Ferrite Rohs Compliant: Yes |Eaton Electronics CTX410805-R

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX410805-R.
  • CTX410805R