What’s new: Find the right parts faster with our redesigned experience

Learn more

Coiltronics CTX33-1A-R

Ind Power Wirewound 34.26uH/137.1uH 25% 100KHz Amorphous Metal 1.22A/0.61A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics CTX33-1A-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages20 years ago

Electro Sonic

Component Distributors Inc.

Farnell

CAD Models

Download Coiltronics CTX33-1A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-10-31
LTD Date2018-01-31

Descriptions

Descriptions of Coiltronics CTX33-1A-R provided by its distributors.

Ind Power Wirewound 34.26uH/137.1uH 25% 100KHz Amorphous Metal 1.22A/0.61A T/R
CTX Series 33 uH 1.39 A 0.249 Ohm DCR Horizontal SMT OctaPac Plus Power Inductor
General Purpose Inductor, 34.26uH, 25%, 2 Element, Iron-Core, SMD, 3535
INDUCTOR, 33UF, 25%; Inductance:33µH; Inductance Tolerance:± 25%; DC Resistance Max:0.249ohm; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Core Material:MPP; Inductor Type:Power Inductor; Package / Case:OCTA-PAC PLUS; Resistance:0.249ohm
POWER INDUCTOR, 33UH, 1.22A, 25%; Product Range:OCTA-PAC Series; Inductance, Parallel:34.26µH; RMS Current, Parallel:1.22A; Saturation Current, Parallel:1.39A; Coupled Inductor Case:8.89mm x 8.89mm x 4.19mm; Inductance:33µH RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX33-1A-R.