What’s new: Find the right parts faster with our redesigned experience

Learn more

Coiltronics CTX210603-R

Power Transformer 1: 50 Dual+Auxilary Prim. Single Sec. 26V Prim. 1340V Sec. Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics CTX210603-R.

Newark

Datasheet4 pages19 years ago

IHS

DigiKey

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Coiltronics CTX210603-R provided by its distributors.

Power Transformer 1:50 Dual+Auxilary Prim. Single Sec. 26V Prim. 1340V Sec. Surface Mount
CCFL Series 44 µH 6 W 21 x 16.50 mm Surface Mount CCFL Transformer
Power Transformer 1:50 6W 7Term. Gull Wing SMD
Compliant 26 mm Surface Mount 16.5 mm 7.1 mm 21 mm 6.350293 g Lead Free
PWR TX 1:50 DUAL+AUX PRIM. SGL SEC. 26V PRIM. 1340V SEC. SMD
TRANSFORMER CCFL 6W 26V 11MA SMD
CCFL TRANSFORMER, 26V, 6 W; Primary Voltages:1 x 26V; Secondary Voltages:1 x 1.34kV; Secondary Power:6W; Secondary Current Nom:11mA; Turns Ratio:50; Peak Reflow Compatible (260 C):No; DC Resistance Max:44ohm ;RoHS Compliant: Yes
INDUCTOR, XFMR, CCFL, 3-6W, 8VDC, 900VAC@0.011A, GW

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX210603R