What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft ZXC-156XJLC

General Purpose Inductor, 14800uH, 5%, 1 Element, Ferrite-Core, SMD, 4040
$ 1.9
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft ZXC-156XJLC.

IHS

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Wirewound 15mH 5% 1KHz 30Q-Factor Ferrite 20mA T/R

Descriptions

Descriptions of Coilcraft ZXC-156XJLC provided by its distributors.

General Purpose Inductor, 14800uH, 5%, 1 Element, Ferrite-Core, SMD, 4040
RFID transponder coil, SMT, RoHS
TRANSPONDER COIL, 0.0148UH, 815KHZ
TRANSPONDER COIL, 0.0148UH, 815KHZ; Product Range:-; Inductance:14.8mH; Inductance Tolerance: 5%; High Frequency Inductor Case:-; Self Resonant Frequency Min:815kHz; DC Resistance Max:160ohm; DC Current Rating:-; Inductor ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXC156XJLC