What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XPL2010-682MLC

General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0808
$ 1.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XPL2010-682MLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-11.07%

CAD Models

Download Coilcraft XPL2010-682MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 1.5A T/R
TAIYO YUDENNRH2410T6R8MN
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.57A 0.492Ohm DCR T/R
TAIYO YUDENNRH2412T6R8MNGH
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.55A 0.504Ohm DCR T/R
Ind Power Chip Shielded Wirewound 6.8uH 20% 100KHz Ferrite 710mA 1008 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 680mA 390mOhm DCR Blister T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1913

Descriptions

Descriptions of Coilcraft XPL2010-682MLC provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 33MHz 463mOhm 6.8muH
FIXED IND 6.8UH 870MA 463MOHM SM
Surface Mount Power Inductor, AEC-Q200 XPL2010 Series, 6.8 H, 20%, Shielded, 0.463 ohm, 870 mA RoHS Compliant: Yes
INDUCTOR, 6.8UH, 0.87A, 20%, PWR, 33MHZ; Inductance: 6.8µH; RMS Current (Irms): 870mA; Inductor Construction: Shielded; Saturation Current (Isat): 450mA; Product Ra; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc