What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL6012-181MEC

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2625
$ 1.25
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL6012-181MEC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XFL6012-181MEC provided by its distributors.

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Surface Mount Power Inductor, XFL6012 Series, 180 nH, 20%, Shielded, 8120 ohm, 13.2 A RoHS Compliant: Yes
INDUCTOR, 0.18UH, 20%, 13.2A, SHLD; Inductance: 180nH; RMS Current (Irms): 13.2A; Inductor Construction: Shielded; Saturation Current (Isat): 10.1A; Product Range: XFL6012 Series; Power Inductor Case: 6.56mm x 6.36mm x 1.2mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc