What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL5030-222MEC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL5030-222MEC.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-14.37%

CAD Models

Download Coilcraft XFL5030-222MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XFL5030-222MEC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, SHIELDED, 2.2UH, 20%, AEC-Q200; Inductance:2.2µH; RMS Current (Irms):11.5A; Inductor Construction:Shielded; Saturation Current (Isat):4.3A; Product Range:XFL5030 Series; Power Inductor Case:5.48mm x 5.28mm x 3.1mm; DC RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XFL5030-222-MEC