What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL4030-472MEC

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1616
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4030-472MEC.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+84.86%

CAD Models

Download Coilcraft XFL4030-472MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XFL4030-472MEC provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 4.7UH, 7.5A, 20%, SHIELDED; Inductance:4.7µH; RMS Current (Irms):7.5A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:XFL4030 Series; Power Inductor Case:4mm x 4mm x 3.1mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc