What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL3012-333MEC

Fixed Inductors XFL3012 Low DCR Ind 33 uH 20 % 0.57 A
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3012-333MEC.

IHS

Datasheet4 pages4 years ago

Farnell

Coilcraft Direct

Inventory History

3 month trend:
+70.15%

CAD Models

Download Coilcraft XFL3012-333MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 860mA 717mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 690mA 628mOhm DCR 1515 Blister T/R
TAIYO YUDENNR3015T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.37A 1.008Ohm DCR 1212 T/R
TAIYO YUDENNR6012T330ME
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.53A 0.84Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.63A 0.648Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.754Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft XFL3012-333MEC provided by its distributors.

Fixed Inductors XFL3012 Low DCR Ind 33 uH 20 % 0.57 A
General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 16.6MHz 896mOhm 33muH
INDUCTOR, 33UH, 0.57A, 20%, PWR, 16.6MHZ; Inductance: 33µH; RMS Current (Irms): 570mA; Inductor Construction: Shielded; Saturation Current (Isat): 230mA; Product Range: -; Power Inductor Case: 3mm x 3mm x 1.3mm; DC Resistance

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc