What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL3012-333MEB

General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 1212
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3012-333MEB.

IHS

Datasheet4 pages4 years ago

element14 APAC

Coilcraft Direct

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 860mA 717mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 690mA 628mOhm DCR 1515 Blister T/R
TAIYO YUDENNR3015T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.37A 1.008Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 100KHz Ferrite 0.43A 0.888Ohm DCR 1515 T/R
TAIYO YUDENNR6012T330ME
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.53A 0.84Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.63A 0.648Ohm DCR 1818 T/R

Descriptions

Descriptions of Coilcraft XFL3012-333MEB provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 33UH, 0.57A, 20%, PWR, 16.6MHZ
INDUCTOR, PWR, 33UH,0.57A,20%,16.6MHZ; Product Range:COILCRAFT - XFL3012 Series; Inductance:33µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.896ohm; RMS Current (Irms):570mA; Saturation Current (Isat):230mA; Case Dimensions:3mm x 3mm x 1.3mm; DC Current Rating:570mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):16.6MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc