What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XEL3520-112MEC

General Purpose Inductor, 1.1uH, 20%, 1 Element, Composite-Core, SMD, 1413
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL3520-112MEC.

Newark

Datasheet3 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XEL3520-112MEC provided by its distributors.

General Purpose Inductor, 1.1uH, 20%, 1 Element, Composite-Core, SMD, 1413
Power Inductors, shielded, composite, 20% tol, SMT, RoHS, halogen-free
Power Inductors - SMD 1.1uH Shld 20% 4A 36.25mOhms AECQ2
INDUCTOR, AEC-Q200, 1.1UH, SHLD, 5.4A; Inductance:1.1µH; RMS Current (Irms):5.4A; Inductor Construction:Shielded; Saturation Current (Isat):3.5A; Product Range:XEL3520 Series; DC Resistance Max:0.03625ohm; Inductance Tolerance:± 20%;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc