What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft RFS1317-825KL

General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFS1317-825KL.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-0.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft RFS1317-825KL provided by its distributors.

General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR Non-RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 0.274MHz 5.88Ohm 8.2mH
Power inductor, shielded, 10% tol, RoHS
INDUCTOR, 8200UH, 0.35A, 10%, RADIAL; Product Range:RFS1317 Series; Inductance:8.2mH; RMS Current (Irms):350mA; Saturation Current (Isat):310mA; DC Resistance Max:5.88ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc