What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft PFL1005-60NMRW

General Purpose Inductor, 0.06uH, 20%, 1 Element, Composite-Core, SMD, 0402
$ 0.428
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL1005-60NMRW.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft PFL1005-60NMRW provided by its distributors.

General Purpose Inductor, 0.06uH, 20%, 1 Element, Composite-Core, SMD, 0402
Surface Mount Power Inductor, PFL1005 Series, 60 nH, 20%, Shielded, 0.05 ohm, 1.6 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.06UH, 1.6A, 20%, 2.1GHZ; Inductance: 60nH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 1.3A; Product Range: PFL1005 Series; Power Inductor Case: 0402 [1005 Metric]; DC Resi

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc