What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft LPS5030-183MRC

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS5030-183MRC.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Coilcraft LPS5030-183MRC provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power inductor, shielded, 20% tol, SMT, RoHS, lead-free
100KHz 27MHz 870mA 1.3A 18¦ÌH 170m¦¸ ¡À20% 4.88mm(Length)*4.88mm(height)
INDUCTOR, 18UH, 20%, 0.9A, SHLD, SMD;
LPS5030-183MRC Coilcraft Power Inductors - SMD 18uH Shld 20% 870mA 170mOhms datasheet, inventory, & pricing.
INDUCTOR, 18UH, 20%, 0.9A, SHLD, SMD; Inductance: 18µH; RMS Current (Irms): 900mA; Inductor Construction: Shielded; Saturation Current (Isat): 820mA; Product Range: LPS5030 Series; Power Inductor Case: 4.8mm x 4.8mm x 2.9mm; DC Resistance Max: 0.17ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc