What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft LPS3015-682MLC

Ind Power Shielded 6.8uH 20% 100KHz Ferrite 900mA Embossed Plastic T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS3015-682MLC.

IHS

Datasheet2 pages7 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-08
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft LPS3015-682MLC provided by its distributors.

Ind Power Shielded 6.8uH 20% 100KHz Ferrite 900mA Embossed Plastic T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Fixed Inductors Power Inductor SEE PART COMMENT TAB
INDUCTOR, PWR, 6.8UH, 0.9A,20%,58MHZ; Product Range:COILCRAFT - LPS3015 Series; Inductance:6.8µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.3ohm; RMS Current (Irms):900mA; Saturation Current (Isat):830mA; Case Dimensions:2.95mm x 2.95mm x 1.4mm; DC Current Rating:900mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):58MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc