Coilcraft EPL2010-103MLC

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
$ 0.426
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-103MLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+526%

CAD Models

Download Coilcraft EPL2010-103MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
TAIYO YUDENNRH2412T100MNGHV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA Embossed T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.67A 0.584Ohm DCR 1008 T/R
100KHz 97MHz 1.5A 830mA 10¦ÌH 700m¦¸ ¡À20% 1812 SMD mount 4.9mm(Length)*3.4mm(height)
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft EPL2010-103MLC provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, EPL2010 Series, 10 H, 20%, Shielded, 1 ohm, 495 mA RoHS Compliant: Yes
1MHz 33MHz 470mA 10μH 1Ω ±20% SMD mount 2.2mm*2.2mm*2.2mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPL2010103MLC