What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1812CS-822XGLC

General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-822XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ind Chip Unshielded Wirewound 8.2uH 2% 7.9MHz 20Q-Factor Ceramic 150mA 1008 T/R
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
Ind Chip Unshielded Wirewound 8.2uH 2% 7.9MHz 23Q-Factor Ferrite 330mA 1008 T/R
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1812CS-822XGLC provided by its distributors.

General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
7.9MHz 80MHz 200mA 47 8.2¦ÌH 7¦¸ ¡À2% 1812 SMD mount 4.95mm(Length)*3.81mm(height)
Fixed Inductors 1812CS AEC-Q200 8.2 uH 2 % 0.2 A
Surface Mount High Frequency Inductor, AEC-Q200 1812CS Series, 8.2 H, 2%, 1812 [4532 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 8.2UH, 2%, 80MHZ, RF, SMD; Inductance: 8.2µH; Product Range: 1812CS Series; DC Current Rating: 200mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 7ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 80MHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 1812 [4532 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS822XGLC