Coilcraft 1206CS-151XJLB

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1409
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-151XJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Farnell

CAD Models

Download Coilcraft 1206CS-151XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik744762215A
25MHz-880MHz 800mA 45Ω@100MHz 150nH 220mΩ ±5% 1008 SMD 2.6mm × 2.1mm × 1.9mm
Inductor RF Wirewound 0.15uH 5% 100MHz 60Q-Factor Ceramic 0.75A 0.25Ohm DCR 1210 T/R
Ind Chip Wirewound 150nH 5% 100MHz 55Q-Factor Ceramic 750mA 1206 T/R
Inductor RF Wirewound 0.15uH 5% 7.9MHz Ferrite 0.82A 0.12Ohm DCR 0603 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 1206CS-151XJLB provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1409
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 150NH, 5%, 950MHZ, SMD; Product Range:Coilcraft - 1206CS Series; Inductance:0.15µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):950MHz; DC Resistance Max:0.31ohm; Current Rating:750mA; Inductor Case Style:SMD; DC Current Rating:750mA; Q Factor:60; Q Test Frequency:300MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS151XJLB