What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805USBF-901MRC

60 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 3 GHz 500mA DCR 140mOhm
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805USBF-901MRC.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-67.82%

CAD Models

Download Coilcraft 0805USBF-901MRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Coilcraft 0805USBF-901MRC provided by its distributors.

60 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 3 GHz 500mA DCR 140mOhm
Common mode choke, USB 2.0/IEEE1394, SMT, RoHS, halogen
2 60nH(Min) >0.3k@>3GHzOhm 140mΩ 0805 SMD mount 2.13mm(Length)*1.4mm(height)
COMMON MODE FILTER, AEC-Q200, 300 OHM; Rated Current: 500mA; Inductance: 60nH; Product Range: 0805USB Series; Impedance: 300ohm; Common Mode Filter Case: 2.03mm x 1.27mm x 1.4mm; Automotive Qualification Standard: AEC-Q200; SV

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805USBF901MRC