What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603LS-782XGLB

General Purpose Inductor, 7.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603LS-782XGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-782XGLB.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
Ind Chip Unshielded Wirewound 8.2uH 2% 7.9MHz 20Q-Factor Ceramic 150mA 1008 T/R
Ind Chip Unshielded Wirewound 8.2uH 2% 7.9MHz 23Q-Factor Ferrite 330mA 1008 T/R

Descriptions

Descriptions of Coilcraft 0603LS-782XGLB provided by its distributors.

General Purpose Inductor, 7.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
RF inductor, ferrite core, 2% tol, SMT, RoHS
INDUCTOR, 7.8UH, 2%, 28MHZ, RF, SMD; Inductance: 7.8µH; Product Range: 0603LS Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.5ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 28MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS782XGLB