What’s new: Find the right parts faster with our redesigned experience

Learn more

Coast G19

Coast LED, G, 54 lm, 1 AAA
$ 16.28

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-31.94%

Descriptions

Descriptions of Coast G19 provided by its distributors.

Coast LED, G, 54 lm, 1 AAA
Inspection Pen Light, 20M, Aaa Batt X 1, Torch Type, pen Light, Light Source, led, Lumen Output,-, Beam Effective Distance,20M, Power Source, aaa Batteries X 1, Torch Body Material,-, Product Range,-, Svhc, no Svhc 15-Jan-2 Rohs Compliant: Na |Coast G19
COAST G19 Industrial Mini Flashlight, LED, Black. More details: Industrial Mini Flashlight, Flashlight Grade Industrial, Lamp Type LED, Battery Size AAA, Number of Batteries 1, Batteries Included Yes, Length 4.41 In., 18 Lumens, Lumens Range 0 to 49, Maximum Lumens Output 18, Body Color Black, Body Material Aluminum, Switch Type Tailcap Push Button, Safety Rating Not Rated, Beam Distance 20m, Impact Resistance No, Light Output Modes Single, Water Penetration Rating None, Standards ANSI/NEMA FL1

Manufacturer Aliases

Coast has several brands around the world that distributors may use as alternate names. Coast may also be known as the following names:

  • COAST CUTLERY CO
  • COAST/ACM