CMP A2-20S

Gland, Brass, A2, PK2
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A2-20S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CMP A2-20S.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of CMP A2-20S provided by its distributors.

GLAND, BRASS, A2, PK2
GLAND, BRASS, A2, PK2; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 6.1mm; Cable Diameter Max: 11.7mm; Cable Gland Material: Brass; Gland Colour: Metallic - Unfinished; IP / NEMA Rating: IP66, IP67,

Manufacturer Aliases

CMP has several brands around the world that distributors may use as alternate names. CMP may also be known as the following names:

  • CMPADVANCE
  • CMP DISPLAY
  • CMP LTD
  • CMP METAL PRODUCTS
  • CMP DISPLAY SYSTEMS INC
  • CMPMETAL
  • CMP ADVANCED MECHANICAL SOLUTIONS
  • CMP DATA AND INFORMATION
  • CMP ADVANCED MECHANICAL SOL
  • CMP ADVANC