CML Innovative Technologies 328

T-1 3/4 Midget Flange Base, C-2F Type Filament
$ 0.63
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 328.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages20 years ago

Newark

Arrow Electronics

DigiKey

Related Parts

JKL328
T-1 3/4 Flanged Midget Lamp C-2R 1000 Hours
JKL7328
T-1 3/4 Bi-Pin Incandescent Lamp C-2R 1000 Hours
JKL1730
Lamps Std Wire Term Lamp .04A .03M

Descriptions

Descriptions of CML Innovative Technologies 328 provided by its distributors.

T-1 3/4 MIDGET FLANGE BASE, C-2F TYPE FILAMENT
T1-3/4, MF, 6.00V, 0.20A, 1000H, 0.60 MS CP
|Cml Innovative Technologies 328
328 /T1-3/4 INCND FLNG BASE LP
LAMP, MID.FLANGE, T1.3/4, 6V, 1.2W; Supply Voltage:6V dc; Lamp Fitting Type:Midget Flange SX6s; Power Rating:1.2W; LED / Lamp Size:T-1 3/4; External Length / Height:16.1mm; MSCP:0.59; Current Rating:0.2A; Operating Lifetime:1000h; Total Light Output:7.5lm; Voltage Rating, AC:6V

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328.