CML Innovative Technologies 194

Lamp, Miniature Incandescent, T-3 1/4 Wedge Base, 14.0V 0.27A
$ 0.433
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 194.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-7.83%

Related Parts

JKL194
T-3 1/4 Wedge Base Incandescent Lamp C-2F 2500 Hours
Lamps - Hi Brightness 14V 0.04A
JKL193
T-3 1/4 Wedge Base Incandescent Lamp C-2F 7500 Hours
EIKO194
Lamps, Standard: #194, Sub Miniature Wedge Base, Type: T-3 1/4, Voltage: 14 V, Current: .27 A

Descriptions

Descriptions of CML Innovative Technologies 194 provided by its distributors.

LAMP, MINIATURE INCANDESCENT, T-3 1/4 WEDGE BASE, 14.0V 0.27A
LAMP, T3-1/4,WEDGE BASE,14.00V,0.27A,1500 HOURS, C-2F,25 LUMENS,
194- /T3-1/4 INCND WEDGE BASE LP

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 194.